
UPR25J821CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J821CTTR-ND - Tape & Reel (TR) 4713-UPR25J821CT-ND - Cut Tape (CT) 4713-UPR25J821CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J821CT |
Description | AEC-Q200RES2512 5% 820 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28570 € | 28,57 € |
| 250 | 0,25812 € | 64,53 € |
| 500 | 0,24216 € | 121,08 € |
| 1.000 | 0,22946 € | 229,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21936 € | 438,72 € |
| 4.000 | 0,21132 € | 845,28 € |
| 6.000 | 0,20740 € | 1.244,40 € |
| 10.000 | 0,20315 € | 2.031,50 € |
| 14.000 | 0,20072 € | 2.810,08 € |
| 20.000 | 0,19841 € | 3.968,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

