680 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J681CT

DigiKey Part Number
4713-UPR25J681CTTR-ND - Tape & Reel (TR)
4713-UPR25J681CT-ND - Cut Tape (CT)
4713-UPR25J681CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J681CT
Description
AEC-Q200RES2512 5% 680 OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40200 €4,02 €
250,34320 €8,58 €
500,30900 €15,45 €
1000,28220 €28,22 €
2500,25492 €63,73 €
5000,23914 €119,57 €
1.0000,22661 €226,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21936 €438,72 €
4.0000,21132 €845,28 €
6.0000,20740 €1.244,40 €
10.0000,20315 €2.031,50 €
14.0000,20072 €2.810,08 €
20.0000,19841 €3.968,20 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €