
UPR25J3R3CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J3R3CTTR-ND - Tape & Reel (TR) 4713-UPR25J3R3CT-ND - Cut Tape (CT) 4713-UPR25J3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J3R3CT |
Description | AEC-Q200RES2512 5% 3.3 OHM 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F3R30CT | Cal-Chip Electronics, Inc. | 3.888 | 4713-UPR25F3R30CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,31140 € | 15,57 € |
| 100 | 0,28440 € | 28,44 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24106 € | 120,53 € |
| 1.000 | 0,22842 € | 228,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21837 € | 436,74 € |
| 4.000 | 0,21036 € | 841,44 € |
| 6.000 | 0,20646 € | 1.238,76 € |
| 10.000 | 0,20223 € | 2.022,30 € |
| 14.000 | 0,19981 € | 2.797,34 € |
| 20.000 | 0,19751 € | 3.950,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

