2.7 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J275CT

DigiKey Part Number
4713-UPR25J275CTTR-ND - Tape & Reel (TR)
4713-UPR25J275CT-ND - Cut Tape (CT)
4713-UPR25J275CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J275CT
Description
AEC-Q200RES2512 5% 2.7M OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,40700 €4,07 €
250,34720 €8,68 €
500,31300 €15,65 €
1000,28570 €28,57 €
2500,25812 €64,53 €
5000,24216 €121,08 €
1.0000,22946 €229,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21936 €438,72 €
4.0000,21132 €845,28 €
6.0000,20740 €1.244,40 €
10.0000,20315 €2.031,50 €
14.0000,20072 €2.810,08 €
20.0000,19841 €3.968,20 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €