910 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F9100CT

DigiKey Part Number
4713-UPR25F9100CTTR-ND - Tape & Reel (TR)
4713-UPR25F9100CT-ND - Cut Tape (CT)
4713-UPR25F9100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F9100CT
Description
AEC-Q200RES2512 1% 910 OHM 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F9100CTCal-Chip Electronics, Inc.1.9064713-UPR25F9100CT-ND0,88000 €Parametric Equivalent
In-Stock: 1.906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55200 €5,52 €
250,47800 €11,95 €
500,43540 €21,77 €
1000,40150 €40,15 €
2500,36720 €91,80 €
5000,34736 €173,68 €
1.0000,33154 €331,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31896 €637,92 €
4.0000,30895 €1.235,80 €
6.0000,30406 €1.824,36 €
10.0000,29876 €2.987,60 €
14.0000,29573 €4.140,22 €
20.0000,29286 €5.857,20 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €