24 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F24R0CT

DigiKey Part Number
4713-UPR25F24R0CTTR-ND - Tape & Reel (TR)
4713-UPR25F24R0CT-ND - Cut Tape (CT)
4713-UPR25F24R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F24R0CT
Description
AEC-Q200RES2512 1% 24 OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55400 €5,54 €
250,48040 €12,01 €
500,43740 €21,87 €
1000,40340 €40,34 €
2500,36888 €92,22 €
5000,34894 €174,47 €
1.0000,33305 €333,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32042 €640,84 €
4.0000,31035 €1.241,40 €
6.0000,30544 €1.832,64 €
10.0000,30012 €3.001,20 €
14.0000,29707 €4.158,98 €
20.0000,29419 €5.883,80 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €