
UPR25F18R0CT | |
|---|---|
DigiKey Part Number | 2571-UPR25F18R0CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPR25F18R0CT |
Description | AEC-Q200RES2512 1% 18 OHM 3W |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

