
UPR25F1504CT | |
|---|---|
DigiKey Part Number | 2571-UPR25F1504CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPR25F1504CT |
Description | AEC-Q200RES2512 1% 1.5M OHM 3W |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

