
TCMOJ687HT | |
|---|---|
DigiKey Part Number | 2571-TCMOJ687HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMOJ687HT |
Description | TANT 20% 6.3V 680UF H CASE STD |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Molded | Features General Purpose |

