New Product
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMOJ686BT

DigiKey Part Number
4713-TCMOJ686BTTR-ND - Tape & Reel (TR)
4713-TCMOJ686BTCT-ND - Cut Tape (CT)
4713-TCMOJ686BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMOJ686BT
Description
TANT 20% 6.3V 68UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
500,25960 €12,98 €
1000,23430 €23,43 €
5000,19178 €95,89 €
1.0000,17863 €178,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16782 €335,64 €
4.0000,15891 €635,64 €
6.0000,15445 €926,70 €
10.0000,14950 €1.495,00 €
14.0000,14661 €2.052,54 €
20.0000,14383 €2.876,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €