
TCMOJ686BT | |
|---|---|
DigiKey Part Number | 4713-TCMOJ686BTTR-ND - Tape & Reel (TR) 4713-TCMOJ686BTCT-ND - Cut Tape (CT) 4713-TCMOJ686BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMOJ686BT |
Description | TANT 20% 6.3V 68UF B CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23620 € | 23,62 € |
| 500 | 0,19332 € | 96,66 € |
| 1.000 | 0,18006 € | 180,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16916 € | 338,32 € |
| 4.000 | 0,16018 € | 640,72 € |
| 6.000 | 0,15568 € | 934,08 € |
| 10.000 | 0,15070 € | 1.507,00 € |
| 14.000 | 0,14779 € | 2.069,06 € |
| 20.000 | 0,14498 € | 2.899,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

