
TCMOJ477ET | |
|---|---|
DigiKey Part Number | 4713-TCMOJ477ETTR-ND - Tape & Reel (TR) 4713-TCMOJ477ETCT-ND - Cut Tape (CT) 4713-TCMOJ477ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMOJ477ET |
Description | TANT 20% 6.3V 470UF E CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,18760 € | 59,38 € |
| 100 | 1,10600 € | 110,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,98370 € | 393,48 € |
| 800 | 0,93826 € | 750,61 € |
| 1.200 | 0,91548 € | 1.098,58 € |
| 2.000 | 0,89026 € | 1.780,52 € |
| 2.800 | 0,87550 € | 2.451,40 € |
| 4.000 | 0,86130 € | 3.445,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

