
TCMOJ476ATLSR800 | |
|---|---|
DigiKey Part Number | 2571-TCMOJ476ATLSR800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMOJ476ATLSR800 |
Description | TANT 20% 6.3V 47UF A LSR 800 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.071" (1.80mm) |

