
TCMOJ108HTLSR040 | |
|---|---|
DigiKey Part Number | 2571-TCMOJ108HTLSR040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMOJ108HTLSR040 |
Description | TANT 20% 6.3V 1000UF H LSR 040 |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 40mOhm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance | Package / Case 2924 (7360 Metric) |
Tolerance ±20% | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Voltage - Rated | Height - Seated (Max) 0.148" (3.75mm) |

