
TCMIX475CTLSR800 | |
|---|---|
DigiKey Part Number | 2571-TCMIX475CTLSR800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMIX475CTLSR800 |
Description | TANT 20% 50V 4.7UF C LSR 800 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance | Package / Case 2312 (6032 Metric) |
Tolerance ±20% | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.110" (2.80mm) |

