
TCMIV685CTLSR350 | |
|---|---|
DigiKey Part Number | 2571-TCMIV685CTLSR350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMIV685CTLSR350 |
Description | TANT 20% 35V 6.8UF C LSR 350 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |

