
TCMIV685CT | |
|---|---|
DigiKey Part Number | 4713-TCMIV685CTTR-ND - Tape & Reel (TR) 4713-TCMIV685CT-ND - Cut Tape (CT) 4713-TCMIV685CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV685CT |
Description | TANT 20% 35V 6.8UF C CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42950 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36146 € | 180,73 € |
| 1.000 | 0,34042 € | 340,42 € |
| 1.500 | 0,32988 € | 494,82 € |
| 2.500 | 0,31821 € | 795,52 € |
| 3.500 | 0,31139 € | 1.089,87 € |
| 5.000 | 0,30482 € | 1.524,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

