
TCMIV106DT | |
|---|---|
DigiKey Part Number | 4713-TCMIV106DTTR-ND - Tape & Reel (TR) 4713-TCMIV106DTCT-ND - Cut Tape (CT) 4713-TCMIV106DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV106DT |
Description | TANT 20% 35V 10UF D CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,42530 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35770 € | 178,85 € |
| 1.000 | 0,33680 € | 336,80 € |
| 1.500 | 0,32633 € | 489,50 € |
| 2.500 | 0,31473 € | 786,83 € |
| 3.500 | 0,30795 € | 1.077,83 € |
| 5.000 | 0,30143 € | 1.507,15 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

