
TCMIE475CT | |
|---|---|
DigiKey Part Number | 4713-TCMIE475CTTR-ND - Tape & Reel (TR) 4713-TCMIE475CT-ND - Cut Tape (CT) 4713-TCMIE475CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE475CT |
Description | TANT 20% 25V 4.7UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,31610 € | 31,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26222 € | 131,11 € |
| 1.000 | 0,24559 € | 245,59 € |
| 1.500 | 0,23725 € | 355,88 € |
| 2.500 | 0,22802 € | 570,05 € |
| 3.500 | 0,22263 € | 779,20 € |
| 5.000 | 0,21744 € | 1.087,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

