
TCMIE475AT | |
|---|---|
DigiKey Part Number | 4713-TCMIE475ATTR-ND - Tape & Reel (TR) 4713-TCMIE475ATCT-ND - Cut Tape (CT) 4713-TCMIE475ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE475AT |
Description | TANT 20% 25V 4.7UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20040 € | 20,04 € |
| 500 | 0,16268 € | 81,34 € |
| 1.000 | 0,15103 € | 151,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14143 € | 282,86 € |
| 4.000 | 0,13354 € | 534,16 € |
| 6.000 | 0,12958 € | 777,48 € |
| 10.000 | 0,12520 € | 1.252,00 € |
| 14.000 | 0,12264 € | 1.716,96 € |
| 20.000 | 0,12018 € | 2.403,60 € |
| 24.000 | 0,11901 € | 2.856,24 € |
| 48.000 | 0,11508 € | 5.523,84 € |
| 50.000 | 0,11487 € | 5.743,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

