New Product
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIE225AT

DigiKey Part Number
4713-TCMIE225ATTR-ND - Tape & Reel (TR)
4713-TCMIE225ATCT-ND - Cut Tape (CT)
4713-TCMIE225ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIE225AT
Description
TANT 20% 25V 2.2UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28800 €2,88 €
500,21660 €10,83 €
1000,19490 €19,49 €
5000,15796 €78,98 €
1.0000,14655 €146,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13717 €274,34 €
4.0000,12945 €517,80 €
6.0000,12558 €753,48 €
10.0000,12130 €1.213,00 €
14.0000,11879 €1.663,06 €
20.0000,11638 €2.327,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €