
TCMIE156DT | |
|---|---|
DigiKey Part Number | 4713-TCMIE156DTTR-ND - Tape & Reel (TR) 4713-TCMIE156DTCT-ND - Cut Tape (CT) 4713-TCMIE156DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE156DT |
Description | TANT 20% 25V 15UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,50510 € | 50,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42834 € | 214,17 € |
| 1.000 | 0,40459 € | 404,59 € |
| 1.500 | 0,39271 € | 589,07 € |
| 2.500 | 0,37952 € | 948,80 € |
| 3.500 | 0,37182 € | 1.301,37 € |
| 5.000 | 0,36440 € | 1.822,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

