
TCMIE106CTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCMIE106CTLSR300TR-ND - Tape & Reel (TR) 4713-TCMIE106CTLSR300CT-ND - Cut Tape (CT) 4713-TCMIE106CTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE106CTLSR300 |
Description | TANT 20% 25V 10UF C LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,45960 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38786 € | 193,93 € |
| 1.000 | 0,36568 € | 365,68 € |
| 1.500 | 0,35457 € | 531,86 € |
| 2.500 | 0,34227 € | 855,68 € |
| 3.500 | 0,33508 € | 1.172,78 € |
| 5.000 | 0,32816 € | 1.640,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

