
TCMIE106BTLSR1K8 | |
|---|---|
DigiKey Part Number | 4713-TCMIE106BTLSR1K8TR-ND - Tape & Reel (TR) 4713-TCMIE106BTLSR1K8CT-ND - Cut Tape (CT) 4713-TCMIE106BTLSR1K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE106BTLSR1K8 |
Description | 2571-TCMIE106BTLSR1K8TR-ND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,48970 € | 48,97 € |
| 500 | 0,41470 € | 207,35 € |
| 1.000 | 0,39150 € | 391,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37240 € | 744,80 € |
| 4.000 | 0,35668 € | 1.426,72 € |
| 6.000 | 0,34881 € | 2.092,86 € |
| 10.000 | 0,34007 € | 3.400,70 € |
| 14.000 | 0,33497 € | 4.689,58 € |
| 20.000 | 0,33006 € | 6.601,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

