
TCMID335BT | |
|---|---|
DigiKey Part Number | 4713-TCMID335BTTR-ND - Tape & Reel (TR) 4713-TCMID335BTCT-ND - Cut Tape (CT) 4713-TCMID335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID335BT |
Description | TANT 20% 20V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24380 € | 12,19 € |
| 100 | 0,21970 € | 21,97 € |
| 500 | 0,17910 € | 89,55 € |
| 1.000 | 0,16658 € | 166,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15627 € | 312,54 € |
| 4.000 | 0,14778 € | 591,12 € |
| 6.000 | 0,14353 € | 861,18 € |
| 10.000 | 0,13882 € | 1.388,20 € |
| 14.000 | 0,13606 € | 1.904,84 € |
| 20.000 | 0,13341 € | 2.668,20 € |
| 24.000 | 0,13216 € | 3.171,84 € |
| 48.000 | 0,12793 € | 6.140,64 € |
| 50.000 | 0,12770 € | 6.385,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

