
TCMID156DT | |
|---|---|
DigiKey Part Number | 4713-TCMID156DTTR-ND - Tape & Reel (TR) 4713-TCMID156DTCT-ND - Cut Tape (CT) 4713-TCMID156DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID156DT |
Description | TANT 20% 20V 15UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,60460 € | 30,23 € |
| 100 | 0,55560 € | 55,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47288 € | 236,44 € |
| 1.000 | 0,44727 € | 447,27 € |
| 1.500 | 0,43445 € | 651,67 € |
| 2.500 | 0,42024 € | 1.050,60 € |
| 3.500 | 0,41193 € | 1.441,76 € |
| 5.000 | 0,40394 € | 2.019,70 € |
| 6.000 | 0,40015 € | 2.400,90 € |
| 12.000 | 0,38739 € | 4.648,68 € |
| 12.500 | 0,38672 € | 4.834,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

