
TCMID156BTLSR500 | |
|---|---|
DigiKey Part Number | 4713-TCMID156BTLSR500TR-ND - Tape & Reel (TR) 4713-TCMID156BTLSR500CT-ND - Cut Tape (CT) 4713-TCMID156BTLSR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID156BTLSR500 |
Description | TANT 20% 20V 15UF B LSR 500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27320 € | 27,32 € |
| 500 | 0,22510 € | 112,55 € |
| 1.000 | 0,21024 € | 210,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19801 € | 396,02 € |
| 4.000 | 0,18794 € | 751,76 € |
| 6.000 | 0,18290 € | 1.097,40 € |
| 10.000 | 0,17731 € | 1.773,10 € |
| 14.000 | 0,17404 € | 2.436,56 € |
| 20.000 | 0,17090 € | 3.418,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

