
TCMID156BT | |
|---|---|
DigiKey Part Number | 4713-TCMID156BTTR-ND - Tape & Reel (TR) 4713-TCMID156BTCT-ND - Cut Tape (CT) 4713-TCMID156BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID156BT |
Description | TANT 20% 20V 15UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,48970 € | 48,97 € |
| 500 | 0,41470 € | 207,35 € |
| 1.000 | 0,39150 € | 391,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37240 € | 744,80 € |
| 4.000 | 0,35668 € | 1.426,72 € |
| 6.000 | 0,34881 € | 2.092,86 € |
| 10.000 | 0,34007 € | 3.400,70 € |
| 14.000 | 0,33497 € | 4.689,58 € |
| 20.000 | 0,33006 € | 6.601,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

