
TCMID107DT | |
|---|---|
DigiKey Part Number | 4713-TCMID107DTTR-ND - Tape & Reel (TR) 4713-TCMID107DTCT-ND - Cut Tape (CT) 4713-TCMID107DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMID107DT |
Description | TANT 20% 20V 100UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,80160 € | 40,08 € |
| 100 | 0,74080 € | 74,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63816 € | 319,08 € |
| 1.000 | 0,60640 € | 606,40 € |
| 1.500 | 0,59049 € | 885,73 € |
| 2.500 | 0,57285 € | 1.432,12 € |
| 3.500 | 0,56254 € | 1.968,89 € |
| 5.000 | 0,55262 € | 2.763,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

