New Product
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMID106BT

DigiKey Part Number
4713-TCMID106BTTR-ND - Tape & Reel (TR)
4713-TCMID106BTCT-ND - Cut Tape (CT)
4713-TCMID106BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMID106BT
Description
TANT 20% 20V 10UF B CASE STD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42200 €4,22 €
500,32420 €16,21 €
1000,29400 €29,40 €
5000,24320 €121,60 €
1.0000,22748 €227,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21454 €429,08 €
4.0000,20389 €815,56 €
6.0000,19856 €1.191,36 €
10.0000,19265 €1.926,50 €
14.0000,18919 €2.648,66 €
20.0000,18586 €3.717,20 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €