
TCMIC475BTLSR1K0 | |
|---|---|
DigiKey Part Number | 4713-TCMIC475BTLSR1K0TR-ND - Tape & Reel (TR) 4713-TCMIC475BTLSR1K0CT-ND - Cut Tape (CT) 4713-TCMIC475BTLSR1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC475BTLSR1K0 |
Description | TANT 20% 16V 4.7UF B LSR 1K0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20870 € | 20,87 € |
| 500 | 0,16974 € | 84,87 € |
| 1.000 | 0,15771 € | 157,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14781 € | 295,62 € |
| 4.000 | 0,13966 € | 558,64 € |
| 6.000 | 0,13557 € | 813,42 € |
| 10.000 | 0,13105 € | 1.310,50 € |
| 14.000 | 0,12840 € | 1.797,60 € |
| 20.000 | 0,12586 € | 2.517,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

