
TCMIC475BT | |
|---|---|
DigiKey Part Number | 4713-TCMIC475BTTR-ND - Tape & Reel (TR) 4713-TCMIC475BTCT-ND - Cut Tape (CT) 4713-TCMIC475BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC475BT |
Description | TANT 20% 16V 4.7UF B CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,21320 € | 21,32 € |
| 500 | 0,17366 € | 86,83 € |
| 1.000 | 0,16141 € | 161,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15135 € | 302,70 € |
| 4.000 | 0,14307 € | 572,28 € |
| 6.000 | 0,13892 € | 833,52 € |
| 10.000 | 0,13432 € | 1.343,20 € |
| 14.000 | 0,13164 € | 1.842,96 € |
| 20.000 | 0,12905 € | 2.581,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

