
TCMIC475AT | |
|---|---|
DigiKey Part Number | 4713-TCMIC475ATTR-ND - Tape & Reel (TR) 4713-TCMIC475ATCT-ND - Cut Tape (CT) 4713-TCMIC475ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC475AT |
Description | TANT 20% 16V 4.7UF A CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10376 € | 103,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09651 € | 193,02 € |
| 4.000 | 0,09055 € | 362,20 € |
| 6.000 | 0,08756 € | 525,36 € |
| 10.000 | 0,08425 € | 842,50 € |
| 14.000 | 0,08232 € | 1.152,48 € |
| 20.000 | 0,08046 € | 1.609,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

