
TCMIC336CTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCMIC336CTLSR300TR-ND - Tape & Reel (TR) 4713-TCMIC336CTLSR300CT-ND - Cut Tape (CT) 4713-TCMIC336CTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC336CTLSR300 |
Description | TANT 20% 16V 33UF C LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,41290 € | 41,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34688 € | 173,44 € |
| 1.000 | 0,32643 € | 326,43 € |
| 1.500 | 0,31619 € | 474,29 € |
| 2.500 | 0,30486 € | 762,15 € |
| 3.500 | 0,29823 € | 1.043,81 € |
| 5.000 | 0,29185 € | 1.459,25 € |
| 6.000 | 0,28883 € | 1.732,98 € |
| 12.000 | 0,27865 € | 3.343,80 € |
| 12.500 | 0,27811 € | 3.476,38 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

