
TCMIC156BT | |
|---|---|
DigiKey Part Number | 4713-TCMIC156BTTR-ND - Tape & Reel (TR) 4713-TCMIC156BTCT-ND - Cut Tape (CT) 4713-TCMIC156BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC156BT |
Description | TANT 20% 16V 15UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,15960 € | 79,80 € |
| 1.000 | 0,14815 € | 148,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13872 € | 277,44 € |
| 4.000 | 0,13096 € | 523,84 € |
| 6.000 | 0,12707 € | 762,42 € |
| 10.000 | 0,12277 € | 1.227,70 € |
| 14.000 | 0,12025 € | 1.683,50 € |
| 20.000 | 0,11783 € | 2.356,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

