
TCMIC107ETLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCMIC107ETLSR100TR-ND - Tape & Reel (TR) 4713-TCMIC107ETLSR100CT-ND - Cut Tape (CT) 4713-TCMIC107ETLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC107ETLSR100 |
Description | TANT 20% 16V 100UF E LSR 100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05100 € | 10,51 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,78290 € | 78,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68818 € | 275,27 € |
| 800 | 0,65298 € | 522,38 € |
| 1.200 | 0,63534 € | 762,41 € |
| 2.000 | 0,61580 € | 1.231,60 € |
| 2.800 | 0,60437 € | 1.692,24 € |
| 4.000 | 0,59338 € | 2.373,52 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

