
TCMIC107DTLSR800 | |
|---|---|
DigiKey Part Number | 4713-TCMIC107DTLSR800TR-ND - Tape & Reel (TR) 4713-TCMIC107DTLSR800CT-ND - Cut Tape (CT) 4713-TCMIC107DTLSR800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC107DTLSR800 |
Description | TANT 20% 16V 100UF D LSR 800 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03800 € | 10,38 € |
| 50 | 0,83520 € | 41,76 € |
| 100 | 0,77270 € | 77,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66692 € | 333,46 € |
| 1.000 | 0,63418 € | 634,18 € |
| 1.500 | 0,61778 € | 926,67 € |
| 2.500 | 0,59960 € | 1.499,00 € |
| 3.500 | 0,58897 € | 2.061,39 € |
| 5.000 | 0,57874 € | 2.893,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

