
TCMIC107DTLSR150 | |
|---|---|
DigiKey Part Number | 4713-TCMIC107DTLSR150TR-ND - Tape & Reel (TR) 4713-TCMIC107DTLSR150CT-ND - Cut Tape (CT) 4713-TCMIC107DTLSR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC107DTLSR150 |
Description | TANT 20% 16V 100UF D LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66640 € | 33,32 € |
| 100 | 0,61390 € | 61,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52496 € | 262,48 € |
| 1.000 | 0,49745 € | 497,45 € |
| 1.500 | 0,48367 € | 725,50 € |
| 2.500 | 0,46840 € | 1.171,00 € |
| 3.500 | 0,45947 € | 1.608,14 € |
| 5.000 | 0,45088 € | 2.254,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

