
TCMIC107DTLSR125 | |
|---|---|
DigiKey Part Number | 4713-TCMIC107DTLSR125TR-ND - Tape & Reel (TR) 4713-TCMIC107DTLSR125CT-ND - Cut Tape (CT) 4713-TCMIC107DTLSR125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC107DTLSR125 |
Description | TANT 20% 16V 100UF D LSR 125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMIC107DTLSR130 | Cal-Chip Electronics, Inc. | 500 | 4713-TCMIC107DTLSR130CT-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,64040 € | 64,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54862 € | 274,31 € |
| 1.000 | 0,52022 € | 520,22 € |
| 1.500 | 0,50599 € | 758,99 € |
| 2.500 | 0,49022 € | 1.225,55 € |
| 3.500 | 0,48100 € | 1.683,50 € |
| 5.000 | 0,47214 € | 2.360,70 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

