
TCMIC105AT | |
|---|---|
DigiKey Part Number | 4713-TCMIC105ATTR-ND - Tape & Reel (TR) 4713-TCMIC105ATCT-ND - Cut Tape (CT) 4713-TCMIC105ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC105AT |
Description | TANT 20% 16V 1UF A CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14930 € | 14,93 € |
| 500 | 0,11938 € | 59,69 € |
| 1.000 | 0,11016 € | 110,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10257 € | 205,14 € |
| 4.000 | 0,09632 € | 385,28 € |
| 6.000 | 0,09320 € | 559,20 € |
| 10.000 | 0,08973 € | 897,30 € |
| 14.000 | 0,08770 € | 1.227,80 € |
| 20.000 | 0,08576 € | 1.715,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

