
TCMIA477ETLSR200 | |
|---|---|
DigiKey Part Number | 4713-TCMIA477ETLSR200TR-ND - Tape & Reel (TR) 4713-TCMIA477ETLSR200CT-ND - Cut Tape (CT) 4713-TCMIA477ETLSR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA477ETLSR200 |
Description | TANT 20% 10V 470UF E LSR 200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,55200 € | 15,52 € |
| 50 | 1,27360 € | 63,68 € |
| 100 | 1,18750 € | 118,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,05853 € | 423,41 € |
| 800 | 1,01058 € | 808,46 € |
| 1.200 | 0,98657 € | 1.183,88 € |
| 2.000 | 0,95994 € | 1.919,88 € |
| 2.800 | 0,94438 € | 2.644,26 € |
| 4.000 | 0,92940 € | 3.717,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

