
TCMIA477ET | |
|---|---|
DigiKey Part Number | 4713-TCMIA477ETTR-ND - Tape & Reel (TR) 4713-TCMIA477ETCT-ND - Cut Tape (CT) 4713-TCMIA477ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA477ET |
Description | TANT 20% 10V 470UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73700 € | 17,37 € |
| 50 | 1,43280 € | 71,64 € |
| 100 | 1,33900 € | 133,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19823 € | 479,29 € |
| 800 | 1,14588 € | 916,70 € |
| 1.200 | 1,11966 € | 1.343,59 € |
| 2.000 | 1,09059 € | 2.181,18 € |
| 2.800 | 1,07360 € | 3.006,08 € |
| 4.000 | 1,05725 € | 4.229,00 € |
| 4.800 | 1,04950 € | 5.037,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

