
TCMIA476BT | |
|---|---|
DigiKey Part Number | 4713-TCMIA476BTTR-ND - Tape & Reel (TR) 4713-TCMIA476BTCT-ND - Cut Tape (CT) 4713-TCMIA476BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA476BT |
Description | TANT 20% 10V 47UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21410 € | 21,41 € |
| 500 | 0,17432 € | 87,16 € |
| 1.000 | 0,16204 € | 162,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15194 € | 303,88 € |
| 4.000 | 0,14362 € | 574,48 € |
| 6.000 | 0,13945 € | 836,70 € |
| 10.000 | 0,13484 € | 1.348,40 € |
| 14.000 | 0,13214 € | 1.849,96 € |
| 20.000 | 0,12954 € | 2.590,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

