
TCMIA337ETLSR080 | |
|---|---|
DigiKey Part Number | 4713-TCMIA337ETLSR080TR-ND - Tape & Reel (TR) 4713-TCMIA337ETLSR080CT-ND - Cut Tape (CT) 4713-TCMIA337ETLSR080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337ETLSR080 |
Description | TANT 20% 10V 330UF E LSR 080 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54560 € | 77,28 € |
| 100 | 1,44620 € | 144,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29733 € | 518,93 € |
| 800 | 1,24196 € | 993,57 € |
| 1.200 | 1,21423 € | 1.457,08 € |
| 2.000 | 1,18348 € | 2.366,96 € |
| 2.800 | 1,16550 € | 3.263,40 € |
| 4.000 | 1,14821 € | 4.592,84 € |
| 4.800 | 1,14001 € | 5.472,05 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

