
TCMIA337ETLSR050 | |
|---|---|
DigiKey Part Number | 4713-TCMIA337ETLSR050TR-ND - Tape & Reel (TR) 4713-TCMIA337ETLSR050CT-ND - Cut Tape (CT) 4713-TCMIA337ETLSR050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337ETLSR050 |
Description | TANT 20% 10V 330UF E LSR 050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39900 € | 23,99 € |
| 50 | 2,00980 € | 100,49 € |
| 100 | 1,88940 € | 188,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,70868 € | 683,47 € |
| 800 | 1,64148 € | 1.313,18 € |
| 1.200 | 1,60780 € | 1.929,36 € |
| 2.000 | 1,57049 € | 3.140,98 € |
| 2.800 | 1,54866 € | 4.336,25 € |
| 4.000 | 1,52766 € | 6.110,64 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

