
TCMIA337ET | |
|---|---|
DigiKey Part Number | 4713-TCMIA337ETTR-ND - Tape & Reel (TR) 4713-TCMIA337ETCT-ND - Cut Tape (CT) 4713-TCMIA337ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337ET |
Description | TANT 20% 10V 330UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51800 € | 15,18 € |
| 50 | 1,24480 € | 62,24 € |
| 100 | 1,16030 € | 116,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,03343 € | 413,37 € |
| 800 | 0,98630 € | 789,04 € |
| 1.200 | 0,96270 € | 1.155,24 € |
| 2.000 | 0,93652 € | 1.873,04 € |
| 2.800 | 0,92122 € | 2.579,42 € |
| 4.000 | 0,90650 € | 3.626,00 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

