
TCMIA337DTLSR150 | |
|---|---|
DigiKey Part Number | 4713-TCMIA337DTLSR150TR-ND - Tape & Reel (TR) 4713-TCMIA337DTLSR150CT-ND - Cut Tape (CT) 4713-TCMIA337DTLSR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337DTLSR150 |
Description | TANT 20% 10V 330UF D LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75214 € | 376,07 € |
| 1.000 | 0,71655 € | 716,55 € |
| 1.500 | 0,69871 € | 1.048,07 € |
| 2.500 | 0,67894 € | 1.697,35 € |
| 3.500 | 0,66739 € | 2.335,87 € |
| 5.000 | 0,65627 € | 3.281,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15500 € | 11,55 € |
| 50 | 0,93520 € | 46,76 € |
| 100 | 0,86720 € | 86,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,94700 € | 47,35 € |
| 100 | 0,87810 € | 87,81 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

