
TCMIA337DT | |
|---|---|
DigiKey Part Number | 4713-TCMIA337DTTR-ND - Tape & Reel (TR) 4713-TCMIA337DTCT-ND - Cut Tape (CT) 4713-TCMIA337DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337DT |
Description | TANT 20% 10V 330UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22500 € | 12,25 € |
| 50 | 0,99440 € | 49,72 € |
| 100 | 0,92290 € | 92,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80208 € | 401,04 € |
| 1.000 | 0,76468 € | 764,68 € |
| 1.500 | 0,74595 € | 1.118,92 € |
| 2.500 | 0,72517 € | 1.812,92 € |
| 3.500 | 0,71303 € | 2.495,61 € |
| 5.000 | 0,70135 € | 3.506,75 € |
| 6.000 | 0,69581 € | 4.174,86 € |
| 12.000 | 0,67716 € | 8.125,92 € |
| 12.500 | 0,67617 € | 8.452,12 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

