
TCMIA336BT | |
|---|---|
DigiKey Part Number | 4713-TCMIA336BTTR-ND - Tape & Reel (TR) 4713-TCMIA336BTCT-ND - Cut Tape (CT) 4713-TCMIA336BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA336BT |
Description | TANT 20% 10V 33UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,21010 € | 21,01 € |
| 500 | 0,17092 € | 85,46 € |
| 1.000 | 0,15882 € | 158,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14887 € | 297,74 € |
| 4.000 | 0,14067 € | 562,68 € |
| 6.000 | 0,13657 € | 819,42 € |
| 10.000 | 0,13202 € | 1.320,20 € |
| 14.000 | 0,12936 € | 1.811,04 € |
| 20.000 | 0,12680 € | 2.536,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

