
TCMIA336ATLSR700 | |
|---|---|
DigiKey Part Number | 4713-TCMIA336ATLSR700TR-ND - Tape & Reel (TR) 4713-TCMIA336ATLSR700CT-ND - Cut Tape (CT) 4713-TCMIA336ATLSR700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA336ATLSR700 |
Description | TANT 20% 10V 33UF A LSR 700 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,18260 € | 91,30 € |
| 1.000 | 0,16989 € | 169,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15943 € | 318,86 € |
| 4.000 | 0,15081 € | 603,24 € |
| 6.000 | 0,14650 € | 879,00 € |
| 10.000 | 0,14172 € | 1.417,20 € |
| 14.000 | 0,13893 € | 1.945,02 € |
| 20.000 | 0,13624 € | 2.724,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

